ICA-PLB-490 | TECHLY
Wall mount, for 1 monitor, 43 to 80 inch, up to 50 kg, VESA max. 800x400 mm, black, ICA-PLB-490
Order No.: 26P2526
EAN: 8059018362169
MPN:
ICA-PLB-490
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
120.5708 € *
Standard delivery time from the manufacturer is: 10 Weeks
Wall bracket, ICA-PLB-490, EFB Elektronik
This extendable TV bracket with 1015mm extension arm and nearly unlimited rotation capability offers the maximum viewing range, answering almost any editing challenge. Heavy Duty Arms provide strong support for larger and heavier TVs up to 50kg. TV installation and removal are simplified thanks to a unique quick release mechanism. The tilt offers optimal viewing angles. Integrated cable management creates a clean and tidy look.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall mount | |
| Version | for 1 monitor | |
| Suitable for | 43 to 80 inch | |
| Type of Use | VESA max. 800x400 mm | |
| Assembly | wall mounting | |
| Max Load capacity | 50 kg | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |