ICA-PLB-400STY | TECHLY

Wall mount, for 1 monitor, 13 to 42 inch, up to 20 kg, VESA max. 200x200 mm, black, ICA-PLB-400STY

Order No.: 26P2525
EAN: 8051128109160
MPN:
ICA-PLB-400STY
ICA-PLB-400STY TECHLY Monitor mount Image 1
ICA-PLB-400STY TECHLY Monitor mount Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.3514 € *
Available in 5 Days: 4 pcs. - if ordered today
Total Price:
14.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
14.3514 €

Wall bracket, ICA-PLB-400STY, EFB Elektronik

The ICA-PLB-400STY wall bracket securely supports flat screen TV or monitor. It is easy to install, ideal for home, office and commercial applications. The preassembled arm is supplied complete with cable clips and decorative covers to guarantee an elegant and tidy appearance.

Features

  • Optimal display with inclination from + 5° to -12°, rotation of ± 180°, level adjustment of ± 3°
  • Solid steel construction
  • Compliant with VESA standards - supports screens from 13" to 42" up to 20 kg
Technical specifications
Filter Property Value
Product type wall mount
Version for 1 monitor
Suitable for 13 to 42 inch
Type of Use VESA max. 200x200 mm
Assembly wall mounting
Max Load capacity 20 kg
Colour black
Logistics
Property Value
Customs tariff number 73269098
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes