ICA-PLB-23M | TECHLY

Wall mount, for 1 monitor, 32 to 70 inch, up to 45 kg, VESA max. 600x400 mm, black, ICA-PLB-23M

Order No.: 26P1484
EAN: 8051128106671
MPN:
ICA-PLB-23M
ICA-PLB-23M TECHLY Monitor mount
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
102.8755 € *
Available: 1 pcs.
Available in 5 Days: 2 pcs. - if ordered today
Total Price:
102.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
102.8755 €

Wall bracket, ICA-PLB-23M, EFB Elektronik

The ICA-PLB-23M is a wall bracket with compact design, ideal for thin TVs. Sturdy fixing plate and tilting system which allows the viewing angle to be adjusted from -10° to +5°.

Features

  • Extendable arm up to 688 mm with 180° rotation
  • Equipped with a built-in security system that allows you to lock the TV securely and stably
Technical specifications
Filter Property Value
Product type wall mount
Version for 1 monitor
Suitable for 32 to 70 inch
Type of Use VESA max. 600x400 mm
Assembly wall mounting
Max Load capacity 45 kg
Colour black
Logistics
Property Value
Customs tariff number 73269098
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes