ICA-PLB-171M | TECHLY
Wall mount, for 1 monitor, 23 to 55 inch, up to 30 kg, VESA max. 400x400 mm, black, ICA-PLB-171M
Order No.: 26P1482
EAN: 8057685308862
MPN:
ICA-PLB-171M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
56.525 € *
Standard delivery time from the manufacturer is: 3 Weeks
Wall bracket, ICA-PLB-171M, EFB Elektronik
The ICA-PLB-171M is a universal bracket for fixing a flat LED / LCD or a monitor to the wall; Easy and quick to install, it is ideal for home, office and commercial applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall mount | |
| Version | for 1 monitor | |
| Suitable for | 23 to 55 inch | |
| Type of Use | VESA max. 400x400 mm | |
| Assembly | wall mounting | |
| Max Load capacity | 30 kg | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |