ICA-PLB-171L | TECHLY
Wall mount, for 1 monitor, 40 to 65 inch, up to 35 kg, VESA max. 600x400 mm, black, ICA-PLB-171L
Order No.: 26P1481
EAN: 8057685308879
MPN:
ICA-PLB-171L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
81.6816 € *
Available: 2 pcs.
Available in 5 Days: 2 pcs. - if ordered today
Wall bracket, ICA-PLB-171L, EFB Elektronik
The ICA-PLB-171L is a universal bracket for a flat LED / LCD monitor on the wall. Easy and quick to install, it is ideal for home, office and commercial applications. It has decorative sleeves on the arms for better cable management and nice appearance.Also a new tilting system for achieving -2 to +12 angle adjustment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall mount | |
| Version | for 1 monitor | |
| Suitable for | 40 to 65 inch | |
| Type of Use | VESA max. 600x400 mm | |
| Assembly | wall mounting | |
| Max Load capacity | 35 kg | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |