ICA-PLB-162M | TECHLY
Wall mount, for 1 monitor, 23 to 55 inch, up to 45 kg, VESA max. 400x400 mm, black, ICA-PLB-162M
NCNR (non cancelable / non returnable)
Wall support, ICA-PLB-162M, EFB Elektronik
The ICA-PLB-162M is a bracket slim design that allows a distance of only 28 mm from the wall, the best profile for both the installation and for the pleasing result. It has a fast installation thanks to an intelligent locking and folding stand to connect cables The relay angle present on the end of the bar. Vesa allows full access to the rear panel of the monitor for maintenance. The built-in level control allows you to adjust the position of the TV even if the wall plate is installed slightly off level.
| Filter | Property | Value |
|---|---|---|
| Product type | wall mount | |
| Version | for 1 monitor | |
| Suitable for | 23 to 55 inch | |
| Type of Use | VESA max. 400x400 mm | |
| Assembly | wall mounting | |
| Max Load capacity | 45 kg | |
| Colour | black |
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |