ICA-PLB-161XL | TECHLY
Wall mount, for 1 monitor, 42 to 80 inch, up to 60 kg, VESA max. 800x400 mm, black, ICA-PLB-161XL
Order No.: 26P1476
EAN: 8051128107692
MPN:
ICA-PLB-161XL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.7996 € *
Standard delivery time from the manufacturer is: 11 Weeks
Wall bracket, ICA-PLB-161XL, EFB Elektronik
The ICA-PLB-161XL is a universal wall mount for LED / LCD TV with foldable design. Open structure to increase ventilation and facilitate access to cables and arrangement for security lock installation (padlock not included).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall mount | |
| Version | for 1 monitor | |
| Suitable for | 42 to 80 inch | |
| Type of Use | VESA max. 800x400 mm | |
| Assembly | wall mounting | |
| Max Load capacity | 60 kg | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |