ICA-PLB-161M | TECHLY
Wall mount, for 1 monitor, 23 to 55 inch, up to 45 kg, VESA max. 400x400 mm, black, ICA-PLB-161M
Order No.: 26P1475
EAN: 8054529020638
MPN:
ICA-PLB-161M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.6354 € *
Available in 5 Days: 18 pcs. - if ordered today
Wall support, ICA-PLB-161M, EFB Elektronik
The ICA-PLB-161M is a slim design bracket allows a distance of only 36 mm from the wall, with the system of security screws to prevent movement of the TV after fixing to the support. It has fast installation thanks to the holes on the wall plaque that facilitate the passage of cables. Vision optimized thanks to the adjustment of the inclination from 0° to 12°.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall mount | |
| Version | for 1 monitor | |
| Suitable for | 23 to 55 inch | |
| Type of Use | VESA max. 400x400 mm | |
| Assembly | wall mounting | |
| Max Load capacity | 45 kg | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |