ICA-PLB-161L | TECHLY
Wall mount, for 1 monitor, 40 to 65 inch, up to 50 kg, VESA max. 600x400 mm, black, ICA-PLB-161L
Order No.: 26P1474
EAN: 8051128107685
MPN:
ICA-PLB-161L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.9674 € *
Available in 5 Days: 4 pcs. - if ordered today
Wall bracket, ICA-PLB-161L, EFB Elektronik
The ICA-PLB-161L is a universal wall mount for LED / LCD TV with foldable design. Open structure to increase ventilation and facilitate access to cables and arrangement for security lock installation (padlock not included).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall mount | |
| Version | for 1 monitor | |
| Suitable for | 40 to 65 inch | |
| Type of Use | VESA max. 600x400 mm | |
| Assembly | wall mounting | |
| Max Load capacity | 50 kg | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |