ICA-PLB-148M | TECHLY
Wall mount, for 1 monitor, 32 to 55 inch, up to 50 kg, VESA max. 400x400 mm, black, ICA-PLB-148M
Order No.: 26P1473
EAN: 8054529027613
MPN:
ICA-PLB-148M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.2057 € *
Available in 5 Days: 3 pcs. - if ordered today
Wall bracket, ICA-PLB-148M, EFB Elektronik
The ICA-PLB-148M is a universal bracket to fix a TV or Monitor LED / LCD on the wall; easy and quick to install, it is ideal for home, office and commercial applications.
Features
- Includes horizontal level adjustment system
- Integrate the cable management system
- Includes bubble level
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall mount | |
| Version | for 1 monitor | |
| Suitable for | 32 to 55 inch | |
| Type of Use | VESA max. 400x400 mm | |
| Assembly | wall mounting | |
| Max Load capacity | 50 kg | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |