ICA-PLB-147M | TECHLY

Wall mount, for 1 monitor, 23 to 55 inch, up to 70 kg, VESA max. 400x400 mm, black, ICA-PLB-147M

Order No.: 26P1470
EAN: 8057685301429
MPN:
ICA-PLB-147M
ICA-PLB-147M TECHLY Monitor mount
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
91.1064 € *
Available in 5 Days: 7 pcs. - if ordered today
Total Price:
91.11 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
91.1064 €

Wall bracket, ICA-PLB-147M, EFB Elektronik

The ICA-PLB-147M is a universal bracket for fixing a flat LED / LCD on the wall; Easy and quick to install, it is ideal for home, office and commercial applications.

Technical specifications
Filter Property Value
Product type wall mount
Version for 1 monitor
Suitable for 23 to 55 inch
Type of Use VESA max. 400x400 mm
Assembly wall mounting
Max Load capacity 70 kg
Colour black
Logistics
Property Value
Customs tariff number 73269098
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes