ICA-PLB-140M | TECHLY
Wall mount, for 1 monitor, 23 to 55 inch, up to 50 kg, VESA max. 400x400 mm, black, ICA-PLB-140M
NCNR (non cancelable / non returnable)
Wall support, ICA-PLB-140M, EFB Elektronik
The ICA-PLB-140M is a bracket slim design allows a distance of only 23 mm from the wall, the best profile for both the installation and for the pleasing result. It has fast installation thanks to an intelligent locking and folding stand that makes connecting cables. The relay angle present on the end of the bar Vesa allow full access to the rear panel of the monitor for maintenance. The built-in level control allows you to adjust the position of the TV even if the wall plate is installed slightly off level.
| Filter | Property | Value |
|---|---|---|
| Product type | wall mount | |
| Version | for 1 monitor | |
| Suitable for | 23 to 55 inch | |
| Type of Use | VESA max. 400x400 mm | |
| Assembly | wall mounting | |
| Max Load capacity | 50 kg | |
| Colour | black |
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |