ICA-PLB-136E | TECHLY
Wall mount, for 1 monitor, 32 to 55 inch, up to 30 kg, VESA max. 400x400 mm, black, ICA-PLB-136E
Order No.: 26P1466
EAN: 8051128100884
MPN:
ICA-PLB-136E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.1062 € *
Available in 5 Days: 10 pcs. - if ordered today
Wall bracket, ICA-PLB-136E, EFB Elektronik
The ICA-PLB-136E is a wall bracket for 1 LCD TV LED slim. Thanks to its foldable design, Compact design bracket, ideal for thin TV and swiveling arm offers maximum viewing flexibility. Open architecture provides increased ventilation and easier access to wires. Also has a robust fastening plate and the new tilt system that allows adjusting the angle of +3° to -10°.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall mount | |
| Version | for 1 monitor | |
| Suitable for | 32 to 55 inch | |
| Type of Use | VESA max. 400x400 mm | |
| Assembly | wall mounting | |
| Max Load capacity | 30 kg | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |