ICA-PLB-133MTY | TECHLY

Wall mount, for 1 monitor, 23 to 55 inch, up to 45 kg, VESA max. 400x400 mm, black, ICA-PLB-133MTY

Order No.: 26P1465
EAN: 8051128106138
MPN:
ICA-PLB-133MTY
ICA-PLB-133MTY TECHLY Monitor mount
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.6945 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
19.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
19.6945 €

Wall bracket, ICA-PLB-133MTY, EFB Elektronik

The ICA-PLB-133MTY is a wall bracket for 1 LCD TV LED tiltable. Thanks to its foldable design, it allows to reduce shipping costs and to gain space thanks to the reduced dimensions. Anti-theft design to ensure greater safety and protection of the apparatus (lock included).

Features

  • Super strong universal slim bracket for TV 40-65" with folding system
  • Allows you to tilt the position of the television quickly and easily
  • Open design to facilitate air recirculation and cable passage
  • With quick release system and steel knob for greater locking security
Technical specifications
Filter Property Value
Product type wall mount
Version for 1 monitor
Suitable for 23 to 55 inch
Type of Use VESA max. 400x400 mm
Assembly wall mounting
Max Load capacity 45 kg
Colour black
Logistics
Property Value
Customs tariff number 73269098
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes