ICA-PLB-133LTY | TECHLY
Wall mount, for 1 monitor, 40 to 65 inch, up to 50 kg, VESA max. 600x400 mm, black, ICA-PLB-133LTY
Order No.: 26P1464
EAN: 8051128106121
MPN:
ICA-PLB-133LTY
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.0745 € *
Standard delivery time from the manufacturer is: 10 Weeks
Wall bracket, ICA-PLB-133LTY, EFB Elektronik
The ICA-PLB-133LTY is a wall bracket for 1 LCD TV LED tiltable. Thanks to its foldable design, it allows to reduce shipping costs and to gain space thanks to the reduced dimensions. Anti-theft design to ensure greater safety and protection of the apparatus (lock included).
Features
- Super strong universal slim bracket for TV 40-65" with folding system
- Allows you to tilt the position of the television quickly and easily
- Open design to facilitate air recirculation and cable passage
- With quick release system and steel knob for greater locking security
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall mount | |
| Version | for 1 monitor | |
| Suitable for | 40 to 65 inch | |
| Type of Use | VESA max. 600x400 mm | |
| Assembly | wall mounting | |
| Max Load capacity | 50 kg | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |