ICA-PLB-132L2 | TECHLY

Wall mount, for 1 monitor, 40 to 65 inch, up to 50 kg, VESA max. 600x400 mm, black, ICA-PLB-132L2

Order No.: 26P1463
EAN: 8051128107722
MPN:
ICA-PLB-132L2
ICA-PLB-132L2 TECHLY Monitor mount
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.1705 € *
Available in 5 Days: 6 pcs. - if ordered today
Total Price:
20.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
20.1705 €

Wall bracket, ICA-PLB-132L2, EFB Elektronik

The ICA-PLB-132L2 is a universal bracket to fix a LED / LCD TV on the wall; Quick and easy to install, it is ideal for home, office and commercial applications.

Features

  • Square holes that facilitate the passage of cables
  • Safety screws to prevent movement of the TV after it is fixed to the bracket
Technical specifications
Filter Property Value
Product type wall mount
Version for 1 monitor
Suitable for 40 to 65 inch
Type of Use VESA max. 600x400 mm
Assembly wall mounting
Max Load capacity 50 kg
Colour black
Logistics
Property Value
Customs tariff number 73269098
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes