ICA-PLB-131M | TECHLY
Wall mount, for 1 monitor, 23 to 55 inch, up to 60 kg, VESA max. 400x400 mm, black, ICA-PLB-131M
Order No.: 26P1462
EAN: 8057685301269
MPN:
ICA-PLB-131M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.656 € *
Available in 5 Days: 3 pcs. - if ordered today
Wall support, ICA-PLB-131M, EFB Elektronik
The ICA-PLB-131M is a universal bracket for fixing a flat LED / LCD or a monitor to the wall; Easy and quick to install, it is ideal for home, office and commercial applications.
Features
- Square holes that facilitate the passage of cables
- Safety screws to prevent movement of the TV after it is fixed to the bracket
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall mount | |
| Version | for 1 monitor | |
| Suitable for | 23 to 55 inch | |
| Type of Use | VESA max. 400x400 mm | |
| Assembly | wall mounting | |
| Max Load capacity | 60 kg | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |