ICA-PLB-114L | TECHLY
Wall mount, for 1 monitor, 40 to 65 inch, up to 50 kg, VESA max. 600x400 mm, black, ICA-PLB-114L
Order No.: 26P1459
EAN: 8051128106626
MPN:
ICA-PLB-114L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.1257 € *
Available in 5 Days: 4 pcs. - if ordered today
Wall bracket, ICA-PLB-114L, EFB Elektronik
The ICA-PLB-114L is a wall bracket for 1 LCD TV LED, Ultra Slim. Thanks to its foldable design, it allows to reduce shipping costs and to gain space thanks to the reduced dimensions. Also is a wall support that allows you to support large screens up to 65" in size and up to 50 kg in weight.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall mount | |
| Version | for 1 monitor | |
| Suitable for | 40 to 65 inch | |
| Type of Use | VESA max. 600x400 mm | |
| Assembly | wall mounting | |
| Max Load capacity | 50 kg | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |