ICA-PLB-102S | TECHLY
Bracket, for soundbar, up to 10 kg, VESA max. 400x400 mm, black, ICA-PLB-102S
Order No.: 26P2868
EAN: 8054529020683
MPN:
ICA-PLB-102S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.9749 € *
Standard delivery time from the manufacturer is: 11 Weeks
Universal soundbar bracket, ICA-PLB-102S, EFB Elektronik
Universal soundbar bracket for TV that allows you to install the speaker sound bar on the mounting bracket of the TV (bracket not included) so you can turn the case with the screen. Compatible with soundbar with distance between the holes of between 115mm to 680mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bracket | |
| Version | for soundbar | |
| Type of Use | VESA max. 400x400 mm | |
| Max Load capacity | 10 kg | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |