ICA-MS-401 | TECHLY

Table centerpiece, 435 x 168 x 330 mm, up to 10 kg, black, ICA-MS-401

Order No.: 26P2523
EAN: 8054529028474
MPN:
ICA-MS-401
ICA-MS-401 TECHLY Monitor mount Image 1
ICA-MS-401 TECHLY Monitor mount Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.2181 € *
Available in 5 Days: 4 pcs. - if ordered today
Total Price:
20.22 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
20.2181 €

Height adjustable stand, ICA-MS-401, EFB Elektronik

This product is used to accommodate most 13’’-32’’ monitors, laptops, printers, and other office machines. Set your monitor at an ergonomically correct height and maximize desk space with our height-adjustable smart stand. The stacking columns design provides height adjustment customization to raise your monitor to eye level and increase viewing comfortand.

Features

  • With ample clearance between the stacking columns, this stand provides plenty of room to fit a small laptop or supplies beneath
  • Built-in cable manager routes cables neatly
  • Front slot holds most tablets and phones
  • Side groove stores small-size office supplies, such as pens, rubber
  • The design characterized by stackable columns allows you to adjust the height to your needs: adjustable to 4 heights: 50 mm - 110 mm - 140 mm - 168 mm
Technical specifications
Filter Property Value
Product type table centerpiece
Version 435 x 168 x 330 mm
Assembly table mounting
Max Load capacity 10 kg
Colour black
Logistics
Property Value
Customs tariff number 94038900
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes