ICA-LCD-S304L | TECHLY
Table stand, for 1 monitor, 32 to 55 inch, up to 40 kg, VESA max. 600x400 mm, black, ICA-LCD-S304L
Order No.: 26P2521
EAN: 8051128105797
MPN:
ICA-LCD-S304L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
85.8704 € *
Standard delivery time from the manufacturer is: On Request
Wall bracket, ICA-LCD-S304L, EFB Elektronik
The ICA-LCD-S304L is a height-adjustable table TV stand that combines robustness with an elegant design that easily adapts to any furniture. The solid structure allows you to securely support the television and a polished glass shelf finish the product.
Features
- Universal table support for 32-55" LED LCD TV
- Television height adjustable in 4 different positions
- With integrated cable management system
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | table stand | |
| Version | for 1 monitor | |
| Suitable for | 32 to 55 inch | |
| Type of Use | VESA max. 600x400 mm | |
| Assembly | floor stand | |
| Max Load capacity | 40 kg | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94032080 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |