ICA-LCD-923B | TECHLY
Wall mount, for 1 monitor, 13 to 30 inch, up to 15 kg, VESA max. 100x100 mm, black, ICA-LCD-923B
Order No.: 26P2517
EAN: 8054529025336
MPN:
ICA-LCD-923B
Unit Price (€ / pc.)
17.1836 € *
Available: 5 pcs.
Total Price:
17.18 € *
Price list
Quantity
Price per unit*
1 pcs.
17.1836 €
5 pcs.
16.1126 €
*incl. VAT plus shipping costs
Subject to prior sale
Wall bracket, ICA-LCD-923B, EFB Elektronik
Universal bracket for fixing a LED / LCD TV on the wall; easy and quick to install, it is ideal for home, office and commercial applications. The aluminum frame provides strength adding an elegant and modern style.
Features
- Bracket suitable for LCD LED 13"-30"
- Arm 2 joints with maximum extension of 382 mm
- Supports VESA 75x75, 100x100 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall mount | |
| Version | for 1 monitor | |
| Suitable for | 13 to 30 inch | |
| Type of Use | VESA max. 100x100 mm | |
| Assembly | wall mounting | |
| Max Load capacity | 15 kg | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |