ICA-LCD-901 | TECHLY
Wall mount, for 1 monitor, 13 to 30 inch, up to 15 kg, VESA max. 100x100 mm, black, ICA-LCD-901
Order No.: 26P2516
EAN: 8051128106602
MPN:
ICA-LCD-901
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.3538 € *
Standard delivery time from the manufacturer is: 11 Weeks
Wall bracket, ICA-LCD-901, EFB Elektronik
Universal bracket for fixing an LED / LCD TV or a wall monitor; easy and quick to install. It is ideal for home, office and commercial applications.
Features
- Tiltable wall support for TV 13-30"
- VESA compatible: 100x100
- Inclination: from 0 to -12°
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall mount | |
| Version | for 1 monitor | |
| Suitable for | 13 to 30 inch | |
| Type of Use | VESA max. 100x100 mm | |
| Assembly | wall mounting | |
| Max Load capacity | 15 kg | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |