ICA-LCD-516B | TECHLY
Table stand, for 1 monitor, 17 to 32 inch, up to 8 kg, VESA max. 100x100 mm, black, ICA-LCD-516B
NCNR (non cancelable / non returnable)
Desk stand, ICA-LCD-516B, EFB Elektronik
Desk monitor arm ideal for lifting the monitor from the work surf.ace, increasing the operating space and reducing clutter. It optimizes the ergonomics allowing to adjust the inclination, the height and the rotation to find the best position of visibility of the screen. A built-in gas spring allows soft and flexible adjustment.
The inclination and rotation offer an extreme customization of the positioning of the monitor. In addition, the product incorporates a quick release VESA plate that facilitates installation. The integrated cable management organizes the cables in an orderly manner.
| Filter | Property | Value |
|---|---|---|
| Product type | table stand | |
| Version | for 1 monitor | |
| Suitable for | 17 to 32 inch | |
| Type of Use | VESA max. 100x100 mm | |
| Assembly | table mounting | |
| Max Load capacity | 8 kg | |
| Colour | black |
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |