ICA-LCD-515B | TECHLY
Table stand, for 1 monitor, 17 to 32 inch, up to 8 kg, VESA max. 100x100 mm, black, ICA-LCD-515B
Order No.: 26P2513
EAN: 8051128104073
MPN:
ICA-LCD-515B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
66.5567 € *
Available in 5 Days: 1 pcs. - if ordered today
Desk stand, ICA-LCD-515B, EFB Elektronik
Desk stand that supports monitors from 1" to 32", also suitable for curved screens. It has a double fixing system: clamp or grommet hole mounting option.
Features
- Gas spring with counterbalancing technology for easier arm adjustment
- With integrated cable management system
- The screen can be positioned both vertically and horizontally
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | table stand | |
| Version | for 1 monitor | |
| Suitable for | 17 to 32 inch | |
| Type of Use | VESA max. 100x100 mm | |
| Assembly | table mounting | |
| Max Load capacity | 8 kg | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |