ICA-LCD-503BK | TECHLY
Table stand, for 1 monitor, 13 to 32 inch, up to 8 kg, VESA max. 100x100 mm, black, ICA-LCD-503BK
Order No.: 26P2511
EAN: 8051128102758
MPN:
ICA-LCD-503BK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.4838 € *
Standard delivery time from the manufacturer is: 10 Weeks
Desk stand, ICA-LCD-503BK, EFB Elektronik
Desk monitor arm suitable for lifting the monitor from the work surface, increasing the operating space and reducing clutter; it optimizes the ergonomics allowing to adjust the inclination, the height, the rotation to find the best position of visibility of the screen. It is easily installed, it is ideal for home, office and other special applications - no hole is required.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | table stand | |
| Version | for 1 monitor | |
| Suitable for | 13 to 32 inch | |
| Type of Use | VESA max. 100x100 mm | |
| Assembly | table mounting | |
| Max Load capacity | 8 kg | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |