ICA-LCD-502BK | TECHLY
Table stand, for 1 monitor, 13 to 27 inch, up to 6 kg, VESA max. 100x100 mm, black, ICA-LCD-502BK
Order No.: 26P2510
EAN: 8057685301191
MPN:
ICA-LCD-502BK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
56.2275 € *
Available in 5 Days: 5 pcs. - if ordered today
Desk stand, ICA-LCD-502BK, EFB Elektronik
Support desk ideal to lift the monitor from the work plan by increasing the operational space and reducing clutter; optimizes ergonomics allowing you to adjust the angle, height, rotation to identify the best location for visibility of the screen. It is easy to install, and it is suitable for home, office and other special applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | table stand | |
| Version | for 1 monitor | |
| Suitable for | 13 to 27 inch | |
| Type of Use | VESA max. 100x100 mm | |
| Assembly | table mounting | |
| Max Load capacity | 6 kg | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |