ICA-LCD-501BK | TECHLY

Table stand, for 1 monitor, 13 to 27 inch, up to 8 kg, VESA max. 100x100 mm, black, ICA-LCD-501BK

Order No.: 26P2509
EAN: 8057685301184
MPN:
ICA-LCD-501BK
ICA-LCD-501BK TECHLY Monitor mount Image 1
ICA-LCD-501BK TECHLY Monitor mount Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
46.2791 € *
Available in 5 Days: 47 pcs. - if ordered today
Total Price:
46.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
46.2791 €

Desk stand, ICA-LCD-501BK, EFB Elektronik

Support desk ideal to lift the monitor from the work plan by increasing the operational space and reducing clutter; optimizes ergonomics allowing you to adjust the angle, height, rotation to identify the best location for visibility of the screen. It is easy to install, and it is suitable for home, office and other special applications.

Technical specifications
Filter Property Value
Product type table stand
Version for 1 monitor
Suitable for 13 to 27 inch
Type of Use VESA max. 100x100 mm
Assembly table mounting
Max Load capacity 8 kg
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 76169990
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes