ICA-LCD-482-T | TECHLY
Table stand, for 3 monitors, 13 to 24 inch, up to 30 kg, VESA max. 100x100 mm, black, ICA-LCD-482-T
Order No.: 26P1458
EAN: 8057685301757
MPN:
ICA-LCD-482-T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
124.9738 € *
Standard delivery time from the manufacturer is: 10 Weeks
Desk stand, ICA-LCD-482-T, EFB Elektronik
The ICA-LCD-482-T is a desktop ideally supportive monitor the work plan by increasing the operational space and reducing clutter; optimizes ergonomics allowing you to adjust the angle, height, rotation to identify the best location for visibility of the screen. Easy to install, it is ideal for home, office and other special applications.
Features
- Adjustable height and fixing the monitor is in the vertical or horizontal position
- Fixing by clamp
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | table stand | |
| Version | for 3 monitors | |
| Suitable for | 13 to 24 inch | |
| Type of Use | VESA max. 100x100 mm | |
| Assembly | table mounting | |
| Max Load capacity | 30 kg | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |