ICA-LCD-482-D | TECHLY

Table stand, for 2 monitors, 13 to 27 inch, up to 20 kg, VESA max. 100x100 mm, black, ICA-LCD-482-D

Order No.: 26P1457
EAN: 8057685301740
MPN:
ICA-LCD-482-D
ICA-LCD-482-D TECHLY Monitor mount
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
88.9882 € *
Available in 5 Days: 3 pcs. - if ordered today
Total Price:
88.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
88.9882 €

Desk stand, ICA-LCD-482-D, EFB Elektronik

The ICA-LCD-482-D is a bracket desktop ideally supportive monitor the work plan by increasing the operational space and reducing clutter; optimizes ergonomics allowing you to adjust the angle, height, rotation to identify the best location for visibility of the screen. Easy to install, it is ideal for home, office and other special applications.

Features

  • Adjustable height and fixing the monitor is in the vertical or horizontal position
  • Fixing by clamp
Technical specifications
Filter Property Value
Product type table stand
Version for 2 monitors
Suitable for 13 to 27 inch
Type of Use VESA max. 100x100 mm
Assembly table mounting
Max Load capacity 20 kg
Colour black
Logistics
Property Value
Customs tariff number 73269098
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes