ICA-LCD-401 | TECHLY
Table stand, for 1 monitor, 13 to 27 inch, up to 8 kg, VESA max. 100x100 mm, black, ICA-LCD-401
Order No.: 26P1456
EAN: 8059018361179
MPN:
ICA-LCD-401
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.2938 € *
Available in 5 Days: 1 pcs. - if ordered today
Desktop mount, ICA-LCD-401, EFB Elektronik
This Single Monitor Stand is designed for commercial and retail applications. The mount allows monitors to swivel a full 360° for interaction or information displays, which provides convenient communications access between sales and customers. Each mount features a quick release VESA plate for easy display installation, wiring and maintenance. Pedestal base provides additional stability, fits most installation needs. Monitor height is vertically adjustable for best monitor placement.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | table stand | |
| Version | for 1 monitor | |
| Suitable for | 13 to 27 inch | |
| Type of Use | VESA max. 100x100 mm | |
| Assembly | floor stand | |
| Max Load capacity | 8 kg | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |