ICA-LCD-350-D | TECHLY
Table stand, for 2 monitors, 13 to 27 inch, up to 20 kg, VESA max. 100x100 mm, black, ICA-LCD-350-D
Order No.: 26P1455
EAN: 8054529020690
MPN:
ICA-LCD-350-D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
64.6646 € *
Available in 5 Days: 5 pcs. - if ordered today
Desk stand, ICA-LCD-350-D, EFB Elektronik
The ICA-LCD-350-D is a double desktop stand, ideal to support two monitors, increasing the working space and reducing clutter; optimizes ergonomics allowing you to adjust the angle, height, rotation to locate the best viewing position of the screens. Easy to install, it is ideal for home, office and for other special applications,
Features
- Height adjustable and durable clamp to secure the stand to the desk steadily
- Integrated cable management
- Fully adjustable, the monitor can be tilted, rotated, turned for maximum viewing flexibility
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | table stand | |
| Version | for 2 monitors | |
| Suitable for | 13 to 27 inch | |
| Type of Use | VESA max. 100x100 mm | |
| Assembly | table mounting | |
| Max Load capacity | 20 kg | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |