ICA-LCD-3410 | TECHLY
Table stand, for 2 monitors, 13 to 27 inch, up to 16 kg, VESA max. 100x100 mm, black, ICA-LCD-3410
Order No.: 26P1454
EAN: 8054529028801
MPN:
ICA-LCD-3410
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
70.7455 € *
Available in 5 Days: 5 pcs. - if ordered today
Desk stand, ICA-LCD-3410, EFB Elektronik
The ICA-LCD-3410 is a desk stand ideally to support monitor on the work plan by increasing the operational space and reducing clutter; optimizes ergonomics allowing you to adjust the angle, height, rotation to identify the best location for visibility of the screen. Easy to install, it is ideal for home, office and other special applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | table stand | |
| Version | for 2 monitors | |
| Suitable for | 13 to 27 inch | |
| Type of Use | VESA max. 100x100 mm | |
| Assembly | floor stand | |
| Max Load capacity | 16 kg | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |