ICA-LCD-3400 | TECHLY

Table stand, for 1 monitor, 13 to 27 inch, up to 8 kg, VESA max. 100x100 mm, black, ICA-LCD-3400

Order No.: 26P1453
EAN: 8054529028825
MPN:
ICA-LCD-3400
ICA-LCD-3400 TECHLY Monitor mount Image 1
ICA-LCD-3400 TECHLY Monitor mount Image 2
ICA-LCD-3400 TECHLY Monitor mount Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
49.4207 € *
Available in 5 Days: 2 pcs. - if ordered today
Total Price:
49.42 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
49.4207 €

Desk stand, ICA-LCD-3400, EFB Elektronik

The ICA-LCD-3400 is a support Desk ideally supportive monitor the work plan by increasing the operational space and reducing clutter; optimizes ergonomics allowing you to adjust the angle, height, rotation to identify the best location for visibility of the screen. Easy to install, it is ideal for home, office and other special applications.

Technical specifications
Filter Property Value
Product type table stand
Version for 1 monitor
Suitable for 13 to 27 inch
Type of Use VESA max. 100x100 mm
Assembly floor stand
Max Load capacity 8 kg
Colour black
Logistics
Property Value
Customs tariff number 73269098
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes