ICA-LCD-316S | TECHLY
Table stand, for 1 monitor, 23 to 43 inch, up to 50 kg, VESA max. 200x200 mm, black, ICA-LCD-316S
Order No.: 26P1452
EAN: 8051128107234
MPN:
ICA-LCD-316S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.6504 € *
Standard delivery time from the manufacturer is: 11 Weeks
Desk stand, ICA-LCD-316S, EFB Elektronik
The ICA-LCD-316S is a desk stand for 1 LCD TV LED 23-43" with screw fastening. Base with screw connection to guarantee maximum safety against possible tampering.
Features
- The rotatable arm offers maximum display flexibility
- With integrated cable management system
- Supports curved TV
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | table stand | |
| Version | for 1 monitor | |
| Suitable for | 23 to 43 inch | |
| Type of Use | VESA max. 200x200 mm | |
| Assembly | table mounting | |
| Max Load capacity | 50 kg | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |