ICA-LCD-2923E | TECHLY
Wall mount, for 1 monitor, 23 to 42 inch, up to 20 kg, VESA max. 200x200 mm, black, ICA-LCD-2923E
Order No.: 26P1451
EAN: 8051128100877
MPN:
ICA-LCD-2923E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.491 € *
Available in 5 Days: 2 pcs. - if ordered today
Wall bracket, ICA-LCD-2923E, EFB Elektronik
The ICA-LCD-2923E is a universal bracket for fixing a LED / LCD TV to the wall; Easy and fast to install, is ideal for home, office and commercial applications.
Features
- Full-motion wall mount with single arm
- The aluminum frame provides robustness while maintaining an elegant and modern style
- Simple and fast installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall mount | |
| Version | for 1 monitor | |
| Suitable for | 23 to 42 inch | |
| Type of Use | VESA max. 200x200 mm | |
| Assembly | wall mounting | |
| Max Load capacity | 20 kg | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |