ICA-LCD-2923B | TECHLY
Wall mount, for 1 monitor, 19 to 37 inch, up to 25 kg, VESA max. 200x200 mm, black, ICA-LCD-2923B
Order No.: 26P1450
EAN: 8054529025343
MPN:
ICA-LCD-2923B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.4549 € *
Available in 5 Days: 6 pcs. - if ordered today
Wall bracket, ICA-LCD-2923B, EFB Elektronik
The ICA-LCD-2923B is a universal bracket for fixing a LED / LCD TV on the wall; easy and quick to install, it is ideal for home, office and commercial applications.
Features
- Support to Full-motion wall with single arm
- The aluminium frame provides strength while adding an elegant and modern style
- Quick and easy installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall mount | |
| Version | for 1 monitor | |
| Suitable for | 19 to 37 inch | |
| Type of Use | VESA max. 200x200 mm | |
| Assembly | wall mounting | |
| Max Load capacity | 25 kg | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |