ICA-LCD-2900WH | TECHLY

Wall mount, for 1 monitor, 19 to 37 inch, up to 25 kg, VESA max. 200x200 mm, white, ICA-LCD-2900WH

Order No.: 26P1441
EAN: 8054529023875
MPN:
ICA-LCD-2900WH
ICA-LCD-2900WH TECHLY Monitor mount Image 1
ICA-LCD-2900WH TECHLY Monitor mount Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.3875 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
13.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
13.3875 €

Wall support, ICA-LCD-2900WH, EFB Elektronik

The ICA-LCD-2900WH is a universal bracket for fixing a LED LCD or a monitor on the wall; easy and quick to install, it is ideal for home, office and commercial applications.

Technical specifications
Filter Property Value
Product type wall mount
Version for 1 monitor
Suitable for 19 to 37 inch
Type of Use VESA max. 200x200 mm
Assembly wall mounting
Max Load capacity 25 kg
Colour white
Logistics
Property Value
Customs tariff number 73269098
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes