ICA-LCD-2900B | TECHLY

Wall mount, for 1 monitor, 19 to 37 inch, up to 25 kg, VESA max. 200x200 mm, black, ICA-LCD-2900B

Order No.: 26P1440
EAN: 8057685301412
MPN:
ICA-LCD-2900B
ICA-LCD-2900B TECHLY Monitor mount Image 1
ICA-LCD-2900B TECHLY Monitor mount Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.3875 € *
Available in 5 Days: 53 pcs. - if ordered today
Total Price:
13.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
13.3875 €

Wall support, ICA-LCD-2900B, EFB Elektronik

The ICA-LCD-2900B is a universal bracket for fixing a flat LED / LCD or a monitor to the wall; Easy and quick to install, it is ideal for home, office and commercial applications.

Technical specifications
Filter Property Value
Product type wall mount
Version for 1 monitor
Suitable for 19 to 37 inch
Type of Use VESA max. 200x200 mm
Assembly wall mounting
Max Load capacity 25 kg
Colour black
Logistics
Property Value
Customs tariff number 73269098
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes