ICA-LCD-260 | TECHLY
Table stand, for 1 monitor, 17 to 27 inch, up to 6 kg, VESA max. 100x100 mm, white, ICA-LCD-260
NCNR (non cancelable / non returnable)
Freestanding LCD Desk stand, ICA-LCD-260, EFB Elektronik
Thanks to this freestanding Monitor Desk Stand you gain space on your desk and enjoy improved ergonomics. A solid and well-designed product with a very stable base and with foam under the base to avoid scratching on the table board. This freestanding Monitor Desk Stand is a simple and strong mounting solution that raises your monitor to a comfortable ergonomic position at eye-level. A durable metal construction and a sturdy base offer a quick, easy and secure way of mounting a monitor to a desktop or another horizontal surface. Ready to install with included mounting material, there is no need to drill holes into the desk or counter top.
Features
- Removable VESA plate design allows an easy installation
- 10 height settings to adjust an optimal view on the monitor
- Cable management keeps the wires organized
- Non-slip foam pads protect the work surface from scratches
| Filter | Property | Value |
|---|---|---|
| Product type | table stand | |
| Version | for 1 monitor | |
| Suitable for | 17 to 27 inch | |
| Type of Use | VESA max. 100x100 mm | |
| Assembly | floor stand | |
| Max Load capacity | 6 kg | |
| Colour | white |
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |