ICA-LCD-2540 | TECHLY
Table stand, for 4 monitors, 13 to 27 inch, up to 40 kg, VESA max. 100x100 mm, black, ICA-LCD-2540
Order No.: 26P1438
EAN: 8054529027590
MPN:
ICA-LCD-2540
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
118.0718 € *
Standard delivery time from the manufacturer is: 11 Weeks
Desk stand, ICA-LCD-2540, EFB Elektronik
The ICA-LCD-2540 is a desk monitor arm to support four monitors, increasing work space and reducing clutter; optimizes ergonomics allowing you to adjust the angle, height, rotation for maximum viewing flexibility. Easy to install, it is ideal for home, office and other special applications.
Features
- With quick release system of the VESA plate and integrated cable management
- Fully adjustable, the monitor can be tilted, rotated and swiveled for maximum viewing flexibility
- Landscape or portrait installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | table stand | |
| Version | for 4 monitors | |
| Suitable for | 13 to 27 inch | |
| Type of Use | VESA max. 100x100 mm | |
| Assembly | floor stand | |
| Max Load capacity | 40 kg | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73269098 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |