ICA-LCD-2524 | TECHLY
Table stand, for 2 monitors, 13 to 32 inch, up to 16 kg, VESA max. 100x100 mm, black, ICA-LCD-2524
Order No.: 26P1437
EAN: 8051128102871
MPN:
ICA-LCD-2524
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.9919 € *
Available in 5 Days: 1 pcs. - if ordered today
Desk stand, ICA-LCD-2524, EFB Elektronik
The ICA-LCD-2524 is a desk monitor arm to support four monitors, increasing work space and reducing clutter; optimizes ergonomics allowing you to adjust the angle, height, rotation for maximum viewing flexibility. Easy to install, it is ideal for home, office and other special applications.
Features
- Freely adjusting height for an optimal ergonomic position
- Monitors can be installed both portrait or landscape orientation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | table stand | |
| Version | for 2 monitors | |
| Suitable for | 13 to 32 inch | |
| Type of Use | VESA max. 100x100 mm | |
| Assembly | floor stand | |
| Max Load capacity | 16 kg | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |