ICA-LCD-2500 | TECHLY
Table stand, for 1 monitor, 13 to 27 inch, up to 10 kg, VESA max. 100x100 mm, black, ICA-LCD-2500
Order No.: 26P1435
EAN: 8054529027538
MPN:
ICA-LCD-2500
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.9213 € *
Standard delivery time from the manufacturer is: 11 Weeks
Desk stand, ICA-LCD-2500, EFB Elektronik
The ICA-LCD-2500 is a desk stand for 1 LCD 13"-27" with base support desk ideally supportive monitor the work plan by increasing the operational space and reducing clutter; optimizes ergonomics allowing you to adjust the angle, height, rotation to identify the best location for visibility of the screen. Easy to install, it is ideal for home, office and other special applications.
Features
- With quick release system of the VESA plate and integrated cable management
- Fully adjustable, the monitor can be tilted, rotated and swiveled for maximum viewing flexibilit
- Landscape or portrait installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | table stand | |
| Version | for 1 monitor | |
| Suitable for | 13 to 27 inch | |
| Type of Use | VESA max. 100x100 mm | |
| Assembly | floor stand | |
| Max Load capacity | 10 kg | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |