ICA-LCD-24O | TECHLY
Wall mount, for 1 monitor, 32 to 65 inch, up to 30 kg, VESA max. 400x200 mm, black, ICA-LCD-24O
Order No.: 26P1434
EAN: 8051128107227
MPN:
ICA-LCD-24O
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.1796 € *
Available in 5 Days: 5 pcs. - if ordered today
Slim wall bracket, ICA-LCD-24O, EFB Elektronik
The ICA-LCD-24O is a slim wall bracket for OLED TV 32-65". VESA plate with removable design: allows a very easy installation. Automatic spring locking system with quick release cords.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall mount | |
| Version | for 1 monitor | |
| Suitable for | 32 to 65 inch | |
| Type of Use | VESA max. 400x200 mm | |
| Assembly | wall mounting | |
| Max Load capacity | 30 kg | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |