ICA-LCD-201WH | TECHLY
Wall mount, for 1 monitor, 13 to 30 inch, up to 23 kg, VESA max. 100x100 mm, white, ICA-LCD-201WH
Order No.: 26P1432
EAN: 8054529023868
MPN:
ICA-LCD-201WH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.4347 € *
Available in 5 Days: 1 pcs. - if ordered today
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall mount | |
| Version | for 1 monitor | |
| Suitable for | 13 to 30 inch | |
| Type of Use | VESA max. 100x100 mm | |
| Assembly | wall mounting | |
| Max Load capacity | 23 kg | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |