ICA-LCD-113-BK | TECHLY
Wall mount, for 1 monitor, 17 to 37 inch, up to 35 kg, VESA max. 200x200 mm, black, ICA-LCD-113-BK
Order No.: 26P1428
EAN: 8057685301924
MPN:
ICA-LCD-113-BK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.4192 € *
Standard delivery time from the manufacturer is: 10 Weeks
Wall support, ICA-LCD-113-BK, EFB Elektronik
The ICA-LCD-113-BK is a universal bracket for fixing a flat LED / LCD on the wall; Easy and quick to install, it is ideal for home, office and commercial applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall mount | |
| Version | for 1 monitor | |
| Suitable for | 17 to 37 inch | |
| Type of Use | VESA max. 200x200 mm | |
| Assembly | wall mounting | |
| Max Load capacity | 35 kg | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |