ICA-LCD-111-BK | TECHLY

Table stand, for 1 monitor, 15 to 27 inch, up to 8 kg, VESA max. 100x100 mm, black, ICA-LCD-111-BK

Order No.: 26P1427
EAN: 8054529022427
MPN:
ICA-LCD-111-BK
ICA-LCD-111-BK TECHLY Monitor mount Image 1
ICA-LCD-111-BK TECHLY Monitor mount Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
74.5654 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
74.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
74.5654 €

Desk stand, ICA-LCD-111-BK, EFB Elektronik

The ICA-LCD-111-BK is a desk stand for LCD 15"-27" with gas spring ideal for office, home and commercial applications. This product allows you to reach up to 360 mm extension and joints can be rotated to obtain the ideal viewing position.

Features

  • Enables easy height adjustment without tools
  • The fixing can be performed both via terminal either via screw
  • Providing system for the passage of cables
Technical specifications
Filter Property Value
Product type table stand
Version for 1 monitor
Suitable for 15 to 27 inch
Type of Use VESA max. 100x100 mm
Assembly table mounting
Max Load capacity 8 kg
Colour black
Logistics
Property Value
Customs tariff number 76169990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes