ICA-LCD-110BK | TECHLY

Pole mount, for 1 monitor, 17 to 32 inch, up to 8 kg, VESA max. 100x100 mm, black, ICA-LCD-110BK

Order No.: 26P1426
EAN: 8051128107159
MPN:
ICA-LCD-110BK
ICA-LCD-110BK TECHLY Monitor mount Image 1
ICA-LCD-110BK TECHLY Monitor mount Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.0110 € *
Available in 5 Days: 20 pcs. - if ordered today
Total Price:
32.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
32.0110 €

Bracket, ICA-LCD-110BK, EFB Elektronik

The ICA-LCD-110BK is a bracket for pole fixing ideal for installing a screen up to 32" on a support pole with a diameter between 28 and 60 mm. It improves the display of the monitor thanks to the adjustment of the vertical and horizontal inclination, to the rotation and to the extension up to 270 mm.

Technical specifications
Filter Property Value
Product type pole mount
Version for 1 monitor
Suitable for 17 to 32 inch
Type of Use VESA max. 100x100 mm
Assembly mast assembly
Max Load capacity 8 kg
Colour black
Logistics
Property Value
Customs tariff number 73269098
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes