ICA-LCD-109 | TECHLY

Wall mount, for 1 monitor, 13 to 31 inch, up to 23 kg, VESA max. 200x100 mm, silver, ICA-LCD-109

Order No.: 26P1425
EAN: 8057685301207
MPN:
ICA-LCD-109
ICA-LCD-109 TECHLY Monitor mount Image 1
ICA-LCD-109 TECHLY Monitor mount Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.7203 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
14.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
14.7203 €

Wall support, ICA-LCD-109, EFB Elektronik

The ICA-LCD-109 is a universal bracket for fixing a flat LED / LCD on the wall; Easy and quick to install, it is ideal for home, office and commercial applications.

Technical specifications
Filter Property Value
Product type wall mount
Version for 1 monitor
Suitable for 13 to 31 inch
Type of Use VESA max. 200x100 mm
Assembly wall mounting
Max Load capacity 23 kg
Colour silver
Logistics
Property Value
Customs tariff number 73269098
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes