ICA-LCD-100BK | TECHLY
Pole mount, for 1 monitor, 13 to 30 inch, up to 10 kg, VESA max. 100x100 mm, black, ICA-LCD-100BK
Order No.: 26P1421
EAN: 8051128103793
MPN:
ICA-LCD-100BK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.4688 € *
Available in 5 Days: 108 pcs. - if ordered today
Mast holder, ICA-LCD-100BK, EFB Elektronik
The ICA-LCD-100BK is a mast holder for 1 LCD/Plasma allows you to attach a monitor or TV to a round support bar to allow for more flexible screen adjustment. You can tilt, swivel and rotate the screen to create an optimal viewing angle Suitable for mounting on poles with diameters between 28 and 60 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pole mount | |
| Version | for 1 monitor | |
| Suitable for | 13 to 30 inch | |
| Type of Use | VESA max. 100x100 mm | |
| Assembly | mast assembly | |
| Max Load capacity | 10 kg | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |